Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZV3001AFZ4-7

DigiKey Part Number
31-AZV3001AFZ4-7TR-ND - Tape & Reel (TR)
31-AZV3001AFZ4-7CT-ND - Cut Tape (CT)
31-AZV3001AFZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZV3001AFZ4-7
Description
IC COMPARATOR 1 GEN PUR 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
68mA @ 5.5V
Manufacturer
Diodes Incorporated
Current - Quiescent (Max)
9µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
800ns (Typ)
Type
Standard (General Purpose)
Hysteresis
13mV
Number of Elements
1
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull, Rail-to-Rail
Package / Case
6-XFDFN
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
30mV @ 5.5V
Supplier Device Package
X2-DFN1410-6
Current - Input Bias (Max)
1pA @ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,81800 Kč48,18 Kč
254,27960 Kč106,99 Kč
1003,68520 Kč368,52 Kč
2503,40112 Kč850,28 Kč
5003,22968 Kč1 614,84 Kč
1 0003,08912 Kč3 089,12 Kč
2 5002,96432 Kč7 410,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,85095 Kč14 254,75 Kč
10 0002,77722 Kč27 772,20 Kč
15 0002,74029 Kč41 104,35 Kč
25 0002,69939 Kč67 484,75 Kč
35 0002,67548 Kč93 641,80 Kč
50 0002,65248 Kč132 624,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč