Similar
Similar
Similar

AZ23C5V6W-7-F | |
|---|---|
DigiKey Part Number | 31-AZ23C5V6W-7-FTR-ND - Tape & Reel (TR) 31-AZ23C5V6W-7-FCT-ND - Cut Tape (CT) 31-AZ23C5V6W-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V6W-7-F |
Description | DIODE ZENER ARRAY 5.6V SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.6 V | Package / Case SC-70, SOT-323 |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZB784-C5V6,115 | Nexperia USA Inc. | 0 | 1727-6219-1-ND | 5,46000 Kč | Similar |
| BZB84-B5V6,215 | Nexperia USA Inc. | 0 | 1727-7561-1-ND | 5,04000 Kč | Similar |
| BZB84-C5V6,215 | Nexperia USA Inc. | 0 | BZB84-C5V6,215-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 500 | 2,96702 Kč | 1 483,51 Kč |
| 1 000 | 2,64323 Kč | 2 643,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23104 Kč | 6 693,12 Kč |
| 6 000 | 2,02323 Kč | 12 139,38 Kč |
| 9 000 | 1,91728 Kč | 17 255,52 Kč |
| 15 000 | 1,79817 Kč | 26 972,55 Kč |
| 21 000 | 1,72763 Kč | 36 280,23 Kč |
| 30 000 | 1,65905 Kč | 49 771,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



