Direct
Similar



BZB784-C5V6,115 | |
|---|---|
DigiKey Part Number | 1727-6219-2-ND - Tape & Reel (TR) 1727-6219-1-ND - Cut Tape (CT) 1727-6219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB784-C5V6,115 |
Description | DIODE ZENER ARRAY 5.6V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 350 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.6 V | Package / Case SC-70, SOT-323 |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZB784-C5V6-QX | Nexperia USA Inc. | 0 | 1727-BZB784-C5V6-QXTR-ND | 1,09610 Kč | Direct |
| AZ23C5V6W-7-F | Diodes Incorporated | 0 | 31-AZ23C5V6W-7-FCT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,09560 Kč | 209,56 Kč |
| 500 | 1,53706 Kč | 768,53 Kč |
| 1 000 | 1,35584 Kč | 1 355,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12458 Kč | 3 373,74 Kč |
| 6 000 | 1,00783 Kč | 6 046,98 Kč |
| 9 000 | 0,94827 Kč | 8 534,43 Kč |
| 15 000 | 0,88127 Kč | 13 219,05 Kč |
| 21 000 | 0,84157 Kč | 17 672,97 Kč |
| 30 000 | 0,80296 Kč | 24 088,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




