
AZ23C5V1-7-F | |
|---|---|
DigiKey Part Number | AZ23C5V1-FDITR-ND - Tape & Reel (TR) AZ23C5V1-FDICT-ND - Cut Tape (CT) AZ23C5V1-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V1-7-F |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.1 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 4 451 | 112-AZ23C5V1-E3-08CT-ND | 10,92000 Kč | Direct |
| AZ23C5V1-TP | MCC (Micro Commercial Components) | 26 927 | AZ23C5V1-TPMSCT-ND | 4,83000 Kč | Similar |
| BZB784-C5V1,115 | Nexperia USA Inc. | 1 470 | 1727-2088-1-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55130 Kč | 255,13 Kč |
| 500 | 1,88142 Kč | 940,71 Kč |
| 1 000 | 1,66451 Kč | 1 664,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38783 Kč | 4 163,49 Kč |
| 6 000 | 1,24823 Kč | 7 489,38 Kč |
| 9 000 | 1,17698 Kč | 10 592,82 Kč |
| 15 000 | 1,09689 Kč | 16 453,35 Kč |
| 21 000 | 1,04944 Kč | 22 038,24 Kč |
| 30 000 | 1,00330 Kč | 30 099,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






