
AZ23C5V1-E3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C5V1-E3-08TR-ND - Tape & Reel (TR) 112-AZ23C5V1-E3-08CT-ND - Cut Tape (CT) 112-AZ23C5V1-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V1-E3-08 |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 60 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.1 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,29620 Kč | 429,62 Kč |
| 500 | 3,22068 Kč | 1 610,34 Kč |
| 1 000 | 2,87316 Kč | 2 873,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43066 Kč | 7 291,98 Kč |
| 6 000 | 2,20759 Kč | 13 245,54 Kč |
| 9 000 | 2,09385 Kč | 18 844,65 Kč |
| 15 000 | 1,96601 Kč | 29 490,15 Kč |
| 21 000 | 1,89030 Kč | 39 696,30 Kč |
| 30 000 | 1,81671 Kč | 54 501,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


