Parametric Equivalent



AZ1117R-ADJTRG1 | |
|---|---|
DigiKey Part Number | AZ1117R-ADJTRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ1117R-ADJTRG1 |
Description | IC REG LIN POS ADJ 1.25A SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25A SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117R-ADJTRE1 | Diodes Incorporated | 859 | 31-AZ1117R-ADJTRE1CT-ND | 4,20000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,95634 Kč | 10 956,34 Kč |
| 2 000 | 10,62625 Kč | 21 252,50 Kč |
| 3 000 | 10,46085 Kč | 31 382,55 Kč |
| 5 000 | 10,27768 Kč | 51 388,40 Kč |
| 7 000 | 10,17059 Kč | 71 194,13 Kč |
| 10 000 | 10,06762 Kč | 100 676,20 Kč |
| Unit Price without VAT: | 10,95634 Kč |
|---|---|
| Unit Price with VAT: | 13,25717 Kč |


