


AZ1117R-ADJTRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117R-ADJTRE1TR-ND - Tape & Reel (TR) 31-AZ1117R-ADJTRE1CT-ND - Cut Tape (CT) 31-AZ1117R-ADJTRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117R-ADJTRE1 |
Description | IC REG LIN POS ADJ 1.25A SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25A SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117R-ADJTRG1 | Diodes Incorporated | 0 | AZ1117R-ADJTRG1-ND | 10,95634 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,56160 Kč | 64,04 Kč |
| 100 | 2,18380 Kč | 218,38 Kč |
| 250 | 2,00236 Kč | 500,59 Kč |
| 500 | 1,89276 Kč | 946,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,80310 Kč | 1 803,10 Kč |
| 2 000 | 1,72919 Kč | 3 458,38 Kč |
| 3 000 | 1,69209 Kč | 5 076,27 Kč |
| 5 000 | 1,65107 Kč | 8 255,35 Kč |
| 7 000 | 1,62708 Kč | 11 389,56 Kč |
| 10 000 | 1,60400 Kč | 16 040,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


