



AZ1117H-ADJTRE1 | |
|---|---|
DigiKey Part Number | AZ1117H-ADJTRE1DITR-ND - Tape & Reel (TR) AZ1117H-ADJTRE1DICT-ND - Cut Tape (CT) AZ1117H-ADJTRE1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-ADJTRE1 |
Description | IC REG LIN POS ADJ 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117H-ADJTRE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,11600 Kč | 77,90 Kč |
| 100 | 2,66460 Kč | 266,46 Kč |
| 250 | 2,45004 Kč | 612,51 Kč |
| 500 | 2,32070 Kč | 1 160,35 Kč |
| 1 000 | 2,21382 Kč | 2 213,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05376 Kč | 8 215,04 Kč |
| 8 000 | 1,99423 Kč | 15 953,84 Kč |
| 12 000 | 1,96445 Kč | 23 573,40 Kč |
| 20 000 | 1,93143 Kč | 38 628,60 Kč |
| 28 000 | 1,91215 Kč | 53 540,20 Kč |
| 40 000 | 1,89358 Kč | 75 743,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



