SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3

AZ1117H-1.2TRE1

DigiKey Part Number
31-AZ1117H-1.2TRE1TR-ND - Tape & Reel (TR)
31-AZ1117H-1.2TRE1CT-ND - Cut Tape (CT)
31-AZ1117H-1.2TRE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117H-1.2TRE1
Description
IC REG LINEAR 1.2V 1A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117H-1.2TRE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 656
Factory Stock: 196 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
103,10400 Kč31,04 Kč
252,74960 Kč68,74 Kč
1002,34550 Kč234,55 Kč
2502,15464 Kč538,66 Kč
5002,03926 Kč1 019,63 Kč
1 0001,94427 Kč1 944,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,80148 Kč7 205,92 Kč
8 0001,74842 Kč13 987,36 Kč
12 0001,72184 Kč20 662,08 Kč
20 0001,69242 Kč33 848,40 Kč
28 0001,67522 Kč46 906,16 Kč
40 0001,65867 Kč66 346,80 Kč
100 0001,62304 Kč162 304,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč