



AZ1084CD-5.0TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1084CD-5.0TRG1TR-ND - Tape & Reel (TR) 31-AZ1084CD-5.0TRG1CT-ND - Cut Tape (CT) 31-AZ1084CD-5.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1084CD-5.0TRG1 |
Description | IC REG LINEAR 5V 5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 4.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 25 | 5,33840 Kč | 133,46 Kč |
| 100 | 4,62050 Kč | 462,05 Kč |
| 250 | 4,27652 Kč | 1 069,13 Kč |
| 500 | 4,06980 Kč | 2 034,90 Kč |
| 1 000 | 3,89930 Kč | 3 899,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71954 Kč | 9 298,85 Kč |
| 5 000 | 3,61113 Kč | 18 055,65 Kč |
| 7 500 | 3,55686 Kč | 26 676,45 Kč |
| 12 500 | 3,49672 Kč | 43 709,00 Kč |
| 17 500 | 3,46157 Kč | 60 577,47 Kč |
| 25 000 | 3,42774 Kč | 85 693,50 Kč |
| 62 500 | 3,35497 Kč | 209 685,62 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |











