
AS431BZTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS431BZTR-G1CT-ND - Cut Tape (CT) 31-AS431BZTR-G1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS431BZTR-G1 |
Description | IC VREF SHUNT ADJ TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,66300 Kč | 16,63 Kč |
| 25 | 1,44840 Kč | 36,21 Kč |
| 100 | 1,22090 Kč | 122,09 Kč |
| 250 | 1,11144 Kč | 277,86 Kč |
| 500 | 1,04576 Kč | 522,88 Kč |
| 1 000 | 0,99146 Kč | 991,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,94683 Kč | 1 893,66 Kč |
| 4 000 | 0,91020 Kč | 3 640,80 Kč |
| 6 000 | 0,89182 Kč | 5 350,92 Kč |
| 10 000 | 0,87145 Kč | 8 714,50 Kč |
| 14 000 | 0,85955 Kč | 12 033,70 Kč |
| 20 000 | 0,84810 Kč | 16 962,00 Kč |
| 50 000 | 0,82346 Kč | 41 173,00 Kč |
| 100 000 | 0,80860 Kč | 80 860,00 Kč |
| 200 000 | 0,79638 Kč | 159 276,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

