
AS393AMTR-E1 | |
|---|---|
DigiKey Part Number | 31-AS393AMTR-E1TR-ND - Tape & Reel (TR) 31-AS393AMTR-E1CT-ND - Cut Tape (CT) 31-AS393AMTR-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS393AMTR-E1 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA10393F-E2 | Rohm Semiconductor | 3 625 | BA10393F-E2CT-ND | 11,89000 Kč | Similar |
| BA2903SF-E2 | Rohm Semiconductor | 2 500 | BA2903SF-E2CT-ND | 15,43000 Kč | Similar |
| LM293DR2G | onsemi | 5 969 | LM293DR2GOSCT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,98100 Kč | 19,81 Kč |
| 25 | 1,73520 Kč | 43,38 Kč |
| 100 | 1,46610 Kč | 146,61 Kč |
| 250 | 1,33892 Kč | 334,73 Kč |
| 500 | 1,26134 Kč | 630,67 Kč |
| 1 000 | 1,19773 Kč | 1 197,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10211 Kč | 4 408,44 Kč |
| 8 000 | 1,06658 Kč | 8 532,64 Kč |
| 12 000 | 1,04881 Kč | 12 585,72 Kč |
| 20 000 | 1,02909 Kč | 20 581,80 Kč |
| 28 000 | 1,01758 Kč | 28 492,24 Kč |
| 40 000 | 1,00650 Kč | 40 260,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

