
AS324MTR-E1 | |
|---|---|
DigiKey Part Number | AS324MTR-E1DITR-ND - Tape & Reel (TR) AS324MTR-E1DICT-ND - Cut Tape (CT) AS324MTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS324MTR-E1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AS324MTR-E1 Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 1mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8684ARZ | Analog Devices Inc. | 90 | AD8684ARZ-ND | 166,30000 Kč | Similar |
| ADA4004-4ARZ | Analog Devices Inc. | 226 | 505-ADA4004-4ARZ-ND | 305,10000 Kč | Similar |
| ADA4004-4ARZ-R7 | Analog Devices Inc. | 273 | ADA4004-4ARZ-R7CT-ND | 305,10000 Kč | Similar |
| LF347BD | Texas Instruments | 510 | 296-7136-5-ND | 18,06000 Kč | Similar |
| LF347BDR | Texas Instruments | 5 125 | 296-31645-1-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 25 | 9,93640 Kč | 248,41 Kč |
| 100 | 8,69950 Kč | 869,95 Kč |
| 250 | 8,10776 Kč | 2 026,94 Kč |
| 500 | 7,75162 Kč | 3 875,81 Kč |
| 1 000 | 7,45849 Kč | 7 458,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,01848 Kč | 28 073,92 Kč |
| 8 000 | 6,85498 Kč | 54 839,84 Kč |
| 12 000 | 6,77310 Kč | 81 277,20 Kč |
| 20 000 | 6,68234 Kč | 133 646,80 Kč |
| 28 000 | 6,62932 Kč | 185 620,96 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

