APX812-23UG-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX812-29UG-7

DigiKey Part Number
APX812-29UG-7TR-ND - Tape & Reel (TR)
APX812-29UG-7CT-ND - Cut Tape (CT)
APX812-29UG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX812-29UG-7
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 741
Factory Stock: 231 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,22000 Kč52,20 Kč
254,64800 Kč116,20 Kč
1004,01000 Kč401,00 Kč
2503,70648 Kč926,62 Kč
5003,52378 Kč1 761,89 Kč
1 0003,37263 Kč3 372,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,18613 Kč9 558,39 Kč
6 0003,09491 Kč18 569,46 Kč
9 0003,04921 Kč27 442,89 Kč
15 0002,99857 Kč44 978,55 Kč
21 0002,96899 Kč62 348,79 Kč
30 0002,94053 Kč88 215,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč