
APX810S-31SA-7 | |
|---|---|
DigiKey Part Number | APX810S-31SA-7DITR-ND - Tape & Reel (TR) APX810S-31SA-7DICT-ND - Cut Tape (CT) APX810S-31SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810S-31SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810S-31SR-7 | Diodes Incorporated | 2 788 | 31-APX810S-31SR-7CT-ND | 5,21000 Kč | Parametric Equivalent |
| ADM810TARTZ-REEL7 | Analog Devices Inc. | 3 000 | 505-ADM810TARTZ-REEL7TR-ND | 25,37669 Kč | Parametric Equivalent |
| TCM810TVNB713 | Microchip Technology | 612 | TCM810TVNB713CT-ND | 9,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,52500 Kč | 35,25 Kč |
| 25 | 3,12000 Kč | 78,00 Kč |
| 100 | 2,66950 Kč | 266,95 Kč |
| 250 | 2,45428 Kč | 613,57 Kč |
| 500 | 2,32498 Kč | 1 162,49 Kč |
| 1 000 | 2,21819 Kč | 2 218,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08631 Kč | 6 258,93 Kč |
| 6 000 | 2,02177 Kč | 12 130,62 Kč |
| 9 000 | 1,98945 Kč | 17 905,05 Kč |
| 15 000 | 1,95363 Kč | 29 304,45 Kč |
| 21 000 | 1,93270 Kč | 40 586,70 Kč |
| 30 000 | 1,91257 Kč | 57 377,10 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

