Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX809S-29SR-7

DigiKey Part Number
APX809S-29SR-7DITR-ND - Tape & Reel (TR)
APX809S-29SR-7DICT-ND - Cut Tape (CT)
APX809S-29SR-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX809S-29SR-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX809S-29SA-7Diodes Incorporated43APX809S-29SA-7DICT-ND5,25000 KčParametric Equivalent
ADM809SARTZ-REEL7Analog Devices Inc.3 572505-ADM809SARTZ-REEL7CT-ND51,24000 KčParametric Equivalent
TCM809SVNB713Microchip Technology2 764TCM809SVNB713CT-ND9,66000 KčParametric Equivalent
TPV809S-3STR3PEAK2 7845503-TPV809S-3STRCT-ND2,10000 KčParametric Equivalent
TPV809S-3TR3PEAK2 8395503-TPV809S-3TRCT-ND2,10000 KčParametric Equivalent
In-Stock: 1 223
Factory Stock: 63 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,54900 Kč35,49 Kč
253,14120 Kč78,53 Kč
1002,68770 Kč268,77 Kč
2502,47104 Kč617,76 Kč
5002,34086 Kč1 170,43 Kč
1 0002,23335 Kč2 233,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,10057 Kč6 301,71 Kč
6 0002,03558 Kč12 213,48 Kč
9 0002,00305 Kč18 027,45 Kč
15 0001,96698 Kč29 504,70 Kč
21 0001,94590 Kč40 863,90 Kč
30 0001,92564 Kč57 769,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč