
APX809-46SRG-7 | |
|---|---|
DigiKey Part Number | 31-APX809-46SRG-7TR-ND - Tape & Reel (TR) 31-APX809-46SRG-7CT-ND - Cut Tape (CT) 31-APX809-46SRG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809-46SRG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | APX809-46SRG-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT23R |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-46SR-7 | Diodes Incorporated | 858 | APX809S-46SR-7DICT-ND | 5,25000 Kč | Direct |
| APX809-46SAG-7 | Diodes Incorporated | 1 606 | APX809-46SAGDICT-ND | 5,04000 Kč | Parametric Equivalent |
| CAT809LTBI-GT3 | onsemi | 575 | CAT809LTBI-GT3OSCT-ND | 9,87000 Kč | Parametric Equivalent |
| STM809LWX6F | STMicroelectronics | 31 862 | 497-3378-1-ND | 11,13000 Kč | Parametric Equivalent |
| TCM809LENB713 | Microchip Technology | 5 870 | TCM809LENB713CT-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 250 | 2,37612 Kč | 594,03 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14558 Kč | 2 145,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01721 Kč | 6 051,63 Kč |
| 6 000 | 1,95439 Kč | 11 726,34 Kč |
| 9 000 | 1,92293 Kč | 17 306,37 Kč |
| 15 000 | 1,88804 Kč | 28 320,60 Kč |
| 21 000 | 1,86767 Kč | 39 221,07 Kč |
| 30 000 | 1,84807 Kč | 55 442,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

