Parametric Equivalent

APX803S00-23SR-7 | |
|---|---|
DigiKey Part Number | APX803S00-23SR-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803S00-23SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803S00-23SA-7 | Diodes Incorporated | 0 | 31-APX803S00-23SA-7CT-ND | 5,21000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02556 Kč | 6 076,68 Kč |
| 6 000 | 1,96289 Kč | 11 777,34 Kč |
| 9 000 | 1,93150 Kč | 17 383,50 Kč |
| 15 000 | 1,89672 Kč | 28 450,80 Kč |
| 21 000 | 1,87640 Kč | 39 404,40 Kč |
| 30 000 | 1,85686 Kč | 55 705,80 Kč |
| 75 000 | 1,81478 Kč | 136 108,50 Kč |
| Unit Price without VAT: | 2,02556 Kč |
|---|---|
| Unit Price with VAT: | 2,45093 Kč |


