APX803S00-23SA-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,02556 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803S00-23SA-7

DigiKey Part Number
31-APX803S00-23SA-7TR-ND - Tape & Reel (TR)
31-APX803S00-23SA-7CT-ND - Cut Tape (CT)
31-APX803S00-23SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803S00-23SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX803S00-23SR-7Diodes Incorporated0APX803S00-23SR-7-ND2,02556 KčParametric Equivalent
Available To Order
Factory Stock: 33 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,52500 Kč35,25 Kč
253,12000 Kč78,00 Kč
1002,66950 Kč266,95 Kč
2502,45428 Kč613,57 Kč
5002,32498 Kč1 162,49 Kč
1 0002,21819 Kč2 218,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,08631 Kč6 258,93 Kč
6 0002,02177 Kč12 130,62 Kč
9 0001,98945 Kč17 905,05 Kč
15 0001,95363 Kč29 304,45 Kč
21 0001,93270 Kč40 586,70 Kč
30 0001,91257 Kč57 377,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč