Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803-23SAG-7

DigiKey Part Number
31-APX803-23SAG-7TR-ND - Tape & Reel (TR)
31-APX803-23SAG-7CT-ND - Cut Tape (CT)
31-APX803-23SAG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803-23SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX803-23SAG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,91500 Kč39,15 Kč
253,47760 Kč86,94 Kč
1002,98070 Kč298,07 Kč
2502,74492 Kč686,23 Kč
5002,60262 Kč1 301,31 Kč
1 0002,48558 Kč2 485,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34104 Kč7 023,12 Kč
6 0002,27028 Kč13 621,68 Kč
9 0002,23483 Kč20 113,47 Kč
15 0002,19559 Kč32 933,85 Kč
21 0002,17265 Kč45 625,65 Kč
30 0002,15057 Kč64 517,10 Kč
75 0002,10307 Kč157 730,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč