
APR348W6-7 | |
|---|---|
DigiKey Part Number | 31-APR348W6-7TR-ND - Tape & Reel (TR) 31-APR348W6-7CT-ND - Cut Tape (CT) 31-APR348W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR348W6-7 |
Description | ACDC SYNCH RECT CONT SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-26 (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 28V | |
Current - Supply | 170 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 (Type CJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,65200 Kč | 46,52 Kč |
| 25 | 4,13440 Kč | 103,36 Kč |
| 100 | 3,55530 Kč | 355,53 Kč |
| 250 | 3,28212 Kč | 820,53 Kč |
| 500 | 3,11624 Kč | 1 558,12 Kč |
| 1 000 | 2,98026 Kč | 2 980,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81214 Kč | 8 436,42 Kč |
| 6 000 | 2,72980 Kč | 16 378,80 Kč |
| 9 000 | 2,68858 Kč | 24 197,22 Kč |
| 15 000 | 2,64290 Kč | 39 643,50 Kč |
| 21 000 | 2,61621 Kč | 54 940,41 Kč |
| 30 000 | 2,59053 Kč | 77 715,90 Kč |
| 75 000 | 2,53525 Kč | 190 143,75 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


