
AP7375-30SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-30SA-7TR-ND - Tape & Reel (TR) 31-AP7375-30SA-7CT-ND - Cut Tape (CT) 31-AP7375-30SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-30SA-7 |
Description | IC REG LINEAR 3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 25 | 3,24160 Kč | 81,04 Kč |
| 100 | 2,77440 Kč | 277,44 Kč |
| 250 | 2,55296 Kč | 638,24 Kč |
| 500 | 2,41948 Kč | 1 209,74 Kč |
| 1 000 | 2,30940 Kč | 2 309,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17341 Kč | 6 520,23 Kč |
| 6 000 | 2,10686 Kč | 12 641,16 Kč |
| 9 000 | 2,07354 Kč | 18 661,86 Kč |
| 15 000 | 2,03664 Kč | 30 549,60 Kč |
| 21 000 | 2,01506 Kč | 42 316,26 Kč |
| 30 000 | 1,99431 Kč | 59 829,30 Kč |
| 75 000 | 1,94963 Kč | 146 222,25 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |




