

AP7370-33W5-7 | |
|---|---|
DigiKey Part Number | AP7370-33W5-7DITR-ND - Tape & Reel (TR) AP7370-33W5-7DICT-ND - Cut Tape (CT) AP7370-33W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-33W5-7 |
Description | IC REG LINEAR 3.3V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7370-33W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,83300 Kč | 38,33 Kč |
| 25 | 3,39120 Kč | 84,78 Kč |
| 100 | 2,91000 Kč | 291,00 Kč |
| 250 | 2,67872 Kč | 669,68 Kč |
| 500 | 2,53960 Kč | 1 269,80 Kč |
| 1 000 | 2,42545 Kč | 2 425,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28401 Kč | 6 852,03 Kč |
| 6 000 | 2,21482 Kč | 13 288,92 Kč |
| 9 000 | 2,18016 Kč | 19 621,44 Kč |
| 15 000 | 2,14177 Kč | 32 126,55 Kč |
| 21 000 | 2,11932 Kč | 44 505,72 Kč |
| 30 000 | 2,09774 Kč | 62 932,20 Kč |
| 75 000 | 2,05128 Kč | 153 846,00 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |



