
AP7366EA-39W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7366EA-39W5-7TR-ND - Tape & Reel (TR) 31-AP7366EA-39W5-7CT-ND - Cut Tape (CT) 31-AP7366EA-39W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-39W5-7 |
Description | IC REG LINEAR 3.9V 600MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,02800 Kč | 100,70 Kč |
| 100 | 3,46420 Kč | 346,42 Kč |
| 250 | 3,19664 Kč | 799,16 Kč |
| 500 | 3,03560 Kč | 1 517,80 Kč |
| 1 000 | 2,90265 Kč | 2 902,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73835 Kč | 8 215,05 Kč |
| 6 000 | 2,65800 Kč | 15 948,00 Kč |
| 9 000 | 2,61774 Kč | 23 559,66 Kč |
| 15 000 | 2,57315 Kč | 38 597,25 Kč |
| 21 000 | 2,54708 Kč | 53 488,68 Kč |
| 30 000 | 2,52203 Kč | 75 660,90 Kč |
| 75 000 | 2,46806 Kč | 185 104,50 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |


