



AP7366-39W5-7 | |
|---|---|
DigiKey Part Number | AP7366-39W5-7TR-ND - Tape & Reel (TR) AP7366-39W5-7CT-ND - Cut Tape (CT) AP7366-39W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366-39W5-7 |
Description | IC REG LINEAR 3.9V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7366-39W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,14160 Kč | 53,54 Kč |
| 100 | 1,82260 Kč | 182,26 Kč |
| 250 | 1,66808 Kč | 417,02 Kč |
| 500 | 1,57526 Kč | 787,63 Kč |
| 1 000 | 1,49863 Kč | 1 498,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40407 Kč | 4 212,21 Kč |
| 6 000 | 1,35777 Kč | 8 146,62 Kč |
| 9 000 | 1,33459 Kč | 12 011,31 Kč |
| 15 000 | 1,30889 Kč | 19 633,35 Kč |
| 21 000 | 1,29388 Kč | 27 171,48 Kč |
| 30 000 | 1,27944 Kč | 38 383,20 Kč |
| 75 000 | 1,24833 Kč | 93 624,75 Kč |
| 150 000 | 1,22959 Kč | 184 438,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

