Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
AL9910A-5SP-13

AP7361EA-33SP-13

DigiKey Part Number
31-AP7361EA-33SP-13TR-ND - Tape & Reel (TR)
31-AP7361EA-33SP-13CT-ND - Cut Tape (CT)
31-AP7361EA-33SP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361EA-33SP-13
Description
IC REG LINEAR 3.3V 1A 8-SO-EP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Quiescent (Iq)
91 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 526
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,90600 Kč39,06 Kč
253,45200 Kč86,30 Kč
1002,96280 Kč296,28 Kč
2502,72808 Kč682,02 Kč
5002,58654 Kč1 293,27 Kč
1 0002,46999 Kč2 469,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,34716 Kč5 867,90 Kč
5 0002,27312 Kč11 365,60 Kč
7 5002,23603 Kč16 770,22 Kč
12 5002,19496 Kč27 437,00 Kč
17 5002,17095 Kč37 991,62 Kč
25 0002,14787 Kč53 696,75 Kč
62 5002,09814 Kč131 133,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč