



AP7361C-FGE-7 | |
|---|---|
DigiKey Part Number | AP7361C-FGE-7DITR-ND - Tape & Reel (TR) AP7361C-FGE-7DICT-ND - Cut Tape (CT) AP7361C-FGE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-FGE-7 |
Description | IC REG LINEAR POS ADJ 1A 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | AP7361C-FGE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.36V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,55960 Kč | 163,99 Kč |
| 100 | 5,69470 Kč | 569,47 Kč |
| 250 | 5,28224 Kč | 1 320,56 Kč |
| 500 | 5,03364 Kč | 2 516,82 Kč |
| 1 000 | 4,82912 Kč | 4 829,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57665 Kč | 13 729,95 Kč |
| 6 000 | 4,45308 Kč | 26 718,48 Kč |
| 9 000 | 4,39117 Kč | 39 520,53 Kč |
| 15 000 | 4,32262 Kč | 64 839,30 Kč |
| 21 000 | 4,28252 Kč | 89 932,92 Kč |
| 30 000 | 4,24400 Kč | 127 320,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |












