Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7361C-33Y5-13

DigiKey Part Number
AP7361C-33Y5-13DITR-ND - Tape & Reel (TR)
AP7361C-33Y5-13DICT-ND - Cut Tape (CT)
AP7361C-33Y5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361C-33Y5-13
Description
IC REG LINEAR 3.3V 1A SOT89-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
AP7361C-33Y5-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
107,38900 Kč73,89 Kč
256,59280 Kč164,82 Kč
1005,72770 Kč572,77 Kč
2505,31640 Kč1 329,10 Kč
5005,06758 Kč2 533,79 Kč
1 0004,86276 Kč4 862,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,64674 Kč11 616,85 Kč
5 0004,51645 Kč22 582,25 Kč
7 5004,45126 Kč33 384,45 Kč
12 5004,37899 Kč54 737,38 Kč
17 5004,33673 Kč75 892,78 Kč
25 0004,29612 Kč107 403,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč