



AP7361C-33E-13 | |
|---|---|
DigiKey Part Number | AP7361C-33E-13DITR-ND - Tape & Reel (TR) AP7361C-33E-13DICT-ND - Cut Tape (CT) AP7361C-33E-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-33E-13 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361C-33E-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,67300 Kč | 66,73 Kč |
| 25 | 5,96120 Kč | 149,03 Kč |
| 100 | 5,16990 Kč | 516,99 Kč |
| 250 | 4,79268 Kč | 1 198,17 Kč |
| 500 | 4,56490 Kč | 2 282,45 Kč |
| 1 000 | 4,37735 Kč | 4 377,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,17944 Kč | 10 448,60 Kč |
| 5 000 | 4,06004 Kč | 20 300,20 Kč |
| 7 500 | 4,00031 Kč | 30 002,32 Kč |
| 12 500 | 3,93408 Kč | 49 176,00 Kč |
| 17 500 | 3,89537 Kč | 68 168,98 Kč |
| 25 000 | 3,85815 Kč | 96 453,75 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |











