



AP7354-33W5-7 | |
|---|---|
DigiKey Part Number | AP7354-33W5-7DITR-ND - Tape & Reel (TR) AP7354-33W5-7DICT-ND - Cut Tape (CT) AP7354-33W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-33W5-7 |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7354-33W5-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,67400 Kč | 66,74 Kč |
| 25 | 5,96480 Kč | 149,12 Kč |
| 100 | 5,16800 Kč | 516,80 Kč |
| 250 | 4,78924 Kč | 1 197,31 Kč |
| 500 | 4,56068 Kč | 2 280,34 Kč |
| 1 000 | 4,37277 Kč | 4 372,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14051 Kč | 12 421,53 Kč |
| 6 000 | 4,02685 Kč | 24 161,10 Kč |
| 9 000 | 3,96994 Kč | 35 729,46 Kč |
| 15 000 | 3,90686 Kč | 58 602,90 Kč |
| 21 000 | 3,87000 Kč | 81 270,00 Kč |
| 30 000 | 3,83455 Kč | 115 036,50 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |











