SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25

AP7354-30W5-7

DigiKey Part Number
31-AP7354-30W5-7TR-ND - Tape & Reel (TR)
31-AP7354-30W5-7CT-ND - Cut Tape (CT)
31-AP7354-30W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7354-30W5-7
Description
IC REG LINEAR 3V 150MA SOT-25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.6 µA
PSRR
-
Control Features
Enable
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 306
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,92000 Kč7,92 Kč
105,52000 Kč55,20 Kč
254,90760 Kč122,69 Kč
1004,24310 Kč424,31 Kč
2503,92436 Kč981,09 Kč
5003,73190 Kč1 865,95 Kč
1 0003,57380 Kč3 573,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,37849 Kč10 135,47 Kč
6 0003,28284 Kč19 697,04 Kč
9 0003,23499 Kč29 114,91 Kč
15 0003,18194 Kč47 729,10 Kč
21 0003,15094 Kč66 169,74 Kč
30 0003,12112 Kč93 633,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,92000 Kč
Unit Price with VAT:9,58320 Kč