AP7346D-3318FS6-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 7 090
Unit Price: 3,78000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7346D-3318FS6-7

DigiKey Part Number
AP7346D-3318FS6-7DITR-ND - Tape & Reel (TR)
AP7346D-3318FS6-7DICT-ND - Cut Tape (CT)
AP7346D-3318FS6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7346D-3318FS6-7
Description
IC REG LIN 1.8/3.3V X2-DFN1212-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.39V @ 120mA, 0.29V @ 120mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1212-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes