



AP7345D-3318RH4-7 | |
|---|---|
DigiKey Part Number | AP7345D-3318RH4-7DITR-ND - Tape & Reel (TR) AP7345D-3318RH4-7DICT-ND - Cut Tape (CT) AP7345D-3318RH4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7345D-3318RH4-7 |
Description | IC REG LIN 3.3V/1.8V X2DFN1612-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8 |
Datasheet | Datasheet |
EDA/CAD Models | AP7345D-3318RH4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA, 0.39V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1612-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,63100 Kč | 26,31 Kč |
| 25 | 2,30720 Kč | 57,68 Kč |
| 100 | 1,96400 Kč | 196,40 Kč |
| 250 | 1,79852 Kč | 449,63 Kč |
| 500 | 1,69916 Kč | 849,58 Kč |
| 1 000 | 1,61769 Kč | 1 617,69 Kč |
| 2 500 | 1,53143 Kč | 3 828,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47948 Kč | 7 397,40 Kč |
| 10 000 | 1,43668 Kč | 14 366,80 Kč |
| 15 000 | 1,41525 Kč | 21 228,75 Kč |
| 25 000 | 1,39151 Kč | 34 787,75 Kč |
| 35 000 | 1,37763 Kč | 48 217,05 Kč |
| 50 000 | 1,36428 Kč | 68 214,00 Kč |
| 125 000 | 1,33555 Kč | 166 943,75 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |






