Parametric Equivalent

AP7343D-18FS4-7R | |
|---|---|
DigiKey Part Number | 31-AP7343D-18FS4-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343D-18FS4-7R |
Description | LDO LOW VOLTAGE STANDARD X2-DFN1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81031 Kč | 4 051,55 Kč |
| 10 000 | 0,78432 Kč | 7 843,20 Kč |
| 15 000 | 0,77130 Kč | 11 569,50 Kč |
| 25 000 | 0,75688 Kč | 18 922,00 Kč |
| 35 000 | 0,74845 Kč | 26 195,75 Kč |
| 50 000 | 0,74034 Kč | 37 017,00 Kč |
| 125 000 | 0,72288 Kč | 90 360,00 Kč |
| 250 000 | 0,71236 Kč | 178 090,00 Kč |
| Unit Price without VAT: | 0,81031 Kč |
|---|---|
| Unit Price with VAT: | 0,98048 Kč |



