AP7343D-18FS4-7A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,81031 Kč
Datasheet
New at DigiKey
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7343D-18FS4-7A

DigiKey Part Number
31-AP7343D-18FS4-7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7343D-18FS4-7A
Description
LDO LOW VOLTAGE STANDARD X2-DFN1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.39V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4 (Type B)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,78432 Kč7 843,20 Kč
20 0000,76293 Kč15 258,60 Kč
30 0000,75221 Kč22 566,30 Kč
50 0000,74034 Kč37 017,00 Kč
70 0000,73340 Kč51 338,00 Kč
100 0000,72673 Kč72 673,00 Kč
250 0000,71236 Kč178 090,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,78432 Kč
Unit Price with VAT:0,94903 Kč