Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7343D-18FS4-7B

DigiKey Part Number
AP7343D-18FS4-7BDITR-ND - Tape & Reel (TR)
AP7343D-18FS4-7BDICT-ND - Cut Tape (CT)
AP7343D-18FS4-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343D-18FS4-7B
Description
IC REG LINEAR 1.8V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Datasheet
 Datasheet
EDA/CAD Models
AP7343D-18FS4-7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
X2-DFN1010-4
Voltage Dropout (Max)
0.39V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7341-18FS4-7Diodes Incorporated0AP7341-18FS4-7DICT-ND6,30000 KčParametric Equivalent
AP7341D-18FS4-7Diodes Incorporated2 04931-AP7341D-18FS4-7CT-ND6,30000 KčParametric Equivalent
In-Stock: 8 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,63800 Kč16,38 Kč
251,43640 Kč35,91 Kč
1001,20530 Kč120,53 Kč
2501,09776 Kč274,44 Kč
5001,03226 Kč516,13 Kč
1 0000,97830 Kč978,30 Kč
2 5000,92156 Kč2 303,90 Kč
5 0000,88733 Kč4 436,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,85920 Kč8 592,00 Kč
20 0000,83600 Kč16 720,00 Kč
30 0000,82439 Kč24 731,70 Kč
50 0000,81153 Kč40 576,50 Kč
70 0000,80401 Kč56 280,70 Kč
100 0000,79678 Kč79 678,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč