


AP7335-28SNG-7 | |
|---|---|
DigiKey Part Number | 31-AP7335-28SNG-7TR-ND - Tape & Reel (TR) 31-AP7335-28SNG-7CT-ND - Cut Tape (CT) 31-AP7335-28SNG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-28SNG-7 |
Description | IC REG LINEAR 2.8V U-DFN2020-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 4,64000 Kč | 46,40 Kč |
| 25 | 4,11960 Kč | 102,99 Kč |
| 100 | 3,55160 Kč | 355,16 Kč |
| 250 | 3,27736 Kč | 819,34 Kč |
| 500 | 3,11216 Kč | 1 556,08 Kč |
| 1 000 | 2,97651 Kč | 2 976,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80888 Kč | 8 426,64 Kč |
| 6 000 | 2,72684 Kč | 16 361,04 Kč |
| 9 000 | 2,68573 Kč | 24 171,57 Kč |
| 15 000 | 2,64020 Kč | 39 603,00 Kč |
| 21 000 | 2,61358 Kč | 54 885,18 Kč |
| 30 000 | 2,58800 Kč | 77 640,00 Kč |
| 75 000 | 2,53288 Kč | 189 966,00 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |





