
AP72250CJ12-7 | |
|---|---|
DigiKey Part Number | 31-AP72250CJ12-7TR-ND - Tape & Reel (TR) 31-AP72250CJ12-7CT-ND - Cut Tape (CT) 31-AP72250CJ12-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP72250CJ12-7 |
Description | IC REG BOOST ADJ 4.7A WLB1713 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.7V 1 Output 4.7A (Switch) 12-XFBGA, WLBGA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 900kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package X1-WLB1713-12 |
Voltage - Input (Min) 0.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,27240 Kč | 256,81 Kč |
| 100 | 8,99550 Kč | 899,55 Kč |
| 250 | 8,38828 Kč | 2 097,07 Kč |
| 500 | 8,02124 Kč | 4 010,62 Kč |
| 1 000 | 7,71949 Kč | 7 719,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,34685 Kč | 22 040,55 Kč |
| 6 000 | 7,16441 Kč | 42 986,46 Kč |
| 9 000 | 7,07308 Kč | 63 657,72 Kč |
| 15 000 | 6,97188 Kč | 104 578,20 Kč |
| 21 000 | 6,91272 Kč | 145 167,12 Kč |
| 30 000 | 6,85587 Kč | 205 676,10 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


