
AP72200CT20-7 | |
|---|---|
DigiKey Part Number | 31-AP72200CT20-7TR-ND - Tape & Reel (TR) 31-AP72200CT20-7CT-ND - Cut Tape (CT) 31-AP72200CT20-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP72200CT20-7 |
Description | IC REG BUCK BST ADJ 2A W-WLB2118 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 2A 20-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | AP72200CT20-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.14V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | W-WLB2118-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 11,98560 Kč | 299,64 Kč |
| 100 | 10,53260 Kč | 1 053,26 Kč |
| 250 | 9,83968 Kč | 2 459,92 Kč |
| 500 | 9,42264 Kč | 4 711,32 Kč |
| 1 000 | 9,07912 Kč | 9 079,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,65503 Kč | 25 965,09 Kč |
| 6 000 | 8,44746 Kč | 50 684,76 Kč |
| 9 000 | 8,34349 Kč | 75 091,41 Kč |
| 15 000 | 8,22829 Kč | 123 424,35 Kč |
| 21 000 | 8,16101 Kč | 171 381,21 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


