
AP7179DSKZ20-13 | |
|---|---|
DigiKey Part Number | 31-AP7179DSKZ20-13TR-ND - Tape & Reel (TR) 31-AP7179DSKZ20-13CT-ND - Cut Tape (CT) 31-AP7179DSKZ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7179DSKZ20-13 |
Description | IC REG LIN POS ADJ 3A W-QFN3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A W-QFN3535-20 (Type A1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5 mA |
Part Status Active | PSRR 42dB ~ 25dB (10kHz ~ 500kHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-WFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package W-QFN3535-20 (Type A1) |
Voltage Dropout (Max) 0.18V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 25 | 21,06520 Kč | 526,63 Kč |
| 100 | 18,69660 Kč | 1 869,66 Kč |
| 250 | 17,56776 Kč | 4 391,94 Kč |
| 500 | 16,88660 Kč | 8 443,30 Kč |
| 1 000 | 16,70601 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,37772 Kč | 76 888,60 Kč |
| 10 000 | 15,08421 Kč | 150 842,10 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



