



AP7173-FNG-7 | |
|---|---|
DigiKey Part Number | AP7173-FNG-7DITR-ND - Tape & Reel (TR) AP7173-FNG-7DICT-ND - Cut Tape (CT) AP7173-FNG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7173-FNG-7 |
Description | IC REG LINEAR POS ADJ 1.5A 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A U-DFN3030-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.7V @ 1.5A | |
Current - Output | ||
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 25 | 6,89600 Kč | 172,40 Kč |
| 100 | 5,99930 Kč | 599,93 Kč |
| 250 | 5,56984 Kč | 1 392,46 Kč |
| 500 | 5,31176 Kč | 2 655,88 Kč |
| 1 000 | 5,09873 Kč | 5 098,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,83575 Kč | 14 507,25 Kč |
| 6 000 | 4,70706 Kč | 28 242,36 Kč |
| 9 000 | 4,64258 Kč | 41 783,22 Kč |
| 15 000 | 4,57119 Kč | 68 567,85 Kč |
| 21 000 | 4,52946 Kč | 95 118,66 Kč |
| 30 000 | 4,48931 Kč | 134 679,30 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |








