
AP66200QFVBW-EVM | |
---|---|
DigiKey Part Number | 31-AP66200QFVBW-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP66200QFVBW-EVM |
Description | EVAL BOARD FOR AP66200Q |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AP66200Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2A | |
Voltage - Input | 3.8V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | AP66200Q | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 456,23000 Kč | 1 456,23 Kč |
Unit Price without VAT: | 1 456,23000 Kč |
---|---|
Unit Price with VAT: | 1 762,03830 Kč |