
AP64501QSP-EVM | |
---|---|
DigiKey Part Number | 31-AP64501QSP-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP64501QSP-EVM |
Description | EVAL BOARD FOR AP64501Q |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP64501Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V or 12V | |
Current - Output | 5A | |
Voltage - Input | 3.8V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 570kHz | |
Contents | Board(s) | |
Utilized IC / Part | AP64501Q | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 859,45000 Kč | 859,45 Kč |
Unit Price without VAT: | 859,45000 Kč |
---|---|
Unit Price with VAT: | 1 039,93450 Kč |