


AP64351QSP-13 | |
|---|---|
DigiKey Part Number | 31-AP64351QSP-13TR-ND - Tape & Reel (TR) 31-AP64351QSP-13CT-ND - Cut Tape (CT) 31-AP64351QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64351QSP-13 |
Description | IC REG BUCK ADJ 3.5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 22,87960 Kč | 571,99 Kč |
| 100 | 20,34710 Kč | 2 034,71 Kč |
| 250 | 19,13924 Kč | 4 784,81 Kč |
| 500 | 18,41104 Kč | 9 205,52 Kč |
| 1 000 | 17,81218 Kč | 17 812,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,91305 Kč | 67 652,20 Kč |
| 8 000 | 16,57913 Kč | 132 633,04 Kč |
| 12 000 | 16,41186 Kč | 196 942,32 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |










