


AP64102SP-13 | |
|---|---|
DigiKey Part Number | 31-AP64102SP-13TR-ND - Tape & Reel (TR) 31-AP64102SP-13CT-ND - Cut Tape (CT) 31-AP64102SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64102SP-13 |
Description | IC REG BUCK ADJ 1A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP64102SP-13 Models |
Category | Voltage - Output (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SO-EP |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 25 | 20,04880 Kč | 501,22 Kč |
| 100 | 17,78110 Kč | 1 778,11 Kč |
| 250 | 16,69844 Kč | 4 174,61 Kč |
| 500 | 16,04542 Kč | 8 022,71 Kč |
| 1 000 | 15,84173 Kč | 15 841,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,70201 Kč | 58 808,04 Kč |
| 8 000 | 14,40258 Kč | 115 220,64 Kč |
| 12 000 | 14,25253 Kč | 171 030,36 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |



