
AP62500SJ-7 | |
|---|---|
DigiKey Part Number | 31-AP62500SJ-7TR-ND - Tape & Reel (TR) 31-AP62500SJ-7CT-ND - Cut Tape (CT) 31-AP62500SJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62500SJ-7 |
Description | IC REG BUCK ADJ 5A 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 12-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz, 800kHz, 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package V-QFN2030-12 (Type A) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,33880 Kč | 283,47 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| 250 | 9,28784 Kč | 2 321,96 Kč |
| 500 | 8,88888 Kč | 4 444,44 Kč |
| 1 000 | 8,56172 Kč | 8 561,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,15394 Kč | 24 461,82 Kč |
| 6 000 | 7,95523 Kč | 47 731,38 Kč |
| 9 000 | 7,85573 Kč | 70 701,57 Kč |
| 15 000 | 7,74549 Kč | 116 182,35 Kč |
| 21 000 | 7,68103 Kč | 161 301,63 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

