Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP62300WU-7

DigiKey Part Number
31-AP62300WU-7TR-ND - Tape & Reel (TR)
31-AP62300WU-7CT-ND - Cut Tape (CT)
31-AP62300WU-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP62300WU-7
Description
IC REG BUCK ADJ 3A TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP62300WU-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
750kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,22900 Kč52,29 Kč
254,65320 Kč116,33 Kč
1004,01900 Kč401,90 Kč
2503,71412 Kč928,53 Kč
5003,53102 Kč1 765,51 Kč
1 0003,37984 Kč3 379,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,19310 Kč9 579,30 Kč
6 0003,10169 Kč18 610,14 Kč
9 0003,05596 Kč27 503,64 Kč
15 0003,00523 Kč45 078,45 Kč
21 0002,97562 Kč62 488,02 Kč
30 0002,94711 Kč88 413,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč