
AP62250WU-7 | |
|---|---|
DigiKey Part Number | 31-AP62250WU-7TR-ND - Tape & Reel (TR) 31-AP62250WU-7CT-ND - Cut Tape (CT) 31-AP62250WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62250WU-7 |
Description | IC REG BUCK ADJ 2.5A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP62250WU-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 100 | 4,01900 Kč | 401,90 Kč |
| 250 | 3,71412 Kč | 928,53 Kč |
| 500 | 3,53102 Kč | 1 765,51 Kč |
| 1 000 | 3,37984 Kč | 3 379,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19310 Kč | 9 579,30 Kč |
| 6 000 | 3,10169 Kč | 18 610,14 Kč |
| 9 000 | 3,05596 Kč | 27 503,64 Kč |
| 15 000 | 3,00523 Kč | 45 078,45 Kč |
| 21 000 | 2,97562 Kč | 62 488,02 Kč |
| 30 000 | 2,94711 Kč | 88 413,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











