AP61202Z6-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 16 172
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 032
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1
Unit Price: 4,83000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP61202Z6-7

DigiKey Part Number
31-AP61202Z6-7TR-ND - Tape & Reel (TR)
31-AP61202Z6-7CT-ND - Cut Tape (CT)
31-AP61202Z6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP61202Z6-7
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
AP61202Z6-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
1.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,27600 Kč32,76 Kč
252,88080 Kč72,02 Kč
1002,46520 Kč246,52 Kč
2502,26528 Kč566,32 Kč
5002,14474 Kč1 072,37 Kč
1 0002,04521 Kč2 045,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92251 Kč5 767,53 Kč
6 0001,86238 Kč11 174,28 Kč
9 0001,83231 Kč16 490,79 Kč
15 0001,79898 Kč26 984,70 Kč
21 0001,77949 Kč37 369,29 Kč
30 0001,76075 Kč52 822,50 Kč
75 0001,72041 Kč129 030,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč