
AP61062QZ6-7 | |
|---|---|
DigiKey Part Number | 31-AP61062QZ6-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP61062QZ6-7 |
Description | IC REG BUCK ADJ 600MA SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-563, SOT-666 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05997 Kč | 9 179,91 Kč |
| 6 000 | 2,97178 Kč | 17 830,68 Kč |
| 9 000 | 2,92759 Kč | 26 348,31 Kč |
| 15 000 | 2,87863 Kč | 43 179,45 Kč |
| 21 000 | 2,85002 Kč | 59 850,42 Kč |
| 30 000 | 2,82251 Kč | 84 675,30 Kč |
| 75 000 | 2,76325 Kč | 207 243,75 Kč |
| Unit Price without VAT: | 3,05997 Kč |
|---|---|
| Unit Price with VAT: | 3,70256 Kč |

